ACC17DRMH

Heilind Number:SULACC17DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DRMH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DRMH

Detailed Description

The ACC17DRMH connector, featuring PPS & Beryllium Copper construction, is a high-performance component designed for demanding electrical applications. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. This female connector, with two rows and 34 positions, is ideal for board-to-board or card edge connections. Its wire wrap termination method and contact material of gold-plated Beryllium Copper guarantee secure and durable connectivity. The loop bellow contact type and straight orientation enhance signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating provides corrosion resistance. With a compact size of 9.4mm width and 15.49mm height, it offers space-efficient integration. Trust the ACC17DRMH for efficient and dependable PCB connections.