ACC17DRMI

Heilind Number:SULACC17DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DRMI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DRMI

Detailed Description

The ACC17DRMI is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. With a pitch of 2.54 mm and 34 positions spread across 2 rows, it offers versatile connectivity options. The threaded mount type and wire wrap termination method guarantee secure and stable attachment. Gold-plated contacts on Beryllium Copper ensure excellent signal transmission, while the loop bellow contact type enhances contact reliability. Operating at temperatures ranging from -65 to 150 °C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its compact design, with a height of .61 in and width of 9.4 mm, makes it ideal for space-constrained applications. Matte Tin termination plating adds to its robustness. Whether used in Board to Board or Card Edge connections, the ACC17DRMI is a top choice for high-reliability connectivity solutions.