| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC17DRMS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 34 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC17DRMS-S288 |
ACC17DRMS-S288
| Heilind Number: | SULACC17DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC17DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC17DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a gender of Female, offers reliable connectivity with its 34 positions and 2 rows layout. With a pitch of 2.54mm, it ensures precise signal transmission. The contact material is made of durable Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The termination method of Card Extender with Side Hole mount type allows for secure attachment. Meeting stringent industry standards, this connector is ideal for aerospace, defense, and other hi-rel applications. Upgrade your PCB connections with the ACC17DRMSS288.

