ACC17DRMS

Heilind Number:SULACC17DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DRMS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DRMS

Detailed Description

The ACC17DRMS Board To Board PCB Connector is designed for high-reliability applications, featuring a robust construction with PPS and Beryllium Copper materials. With a 2-row, 34-position female gender configuration, this connector ensures secure and efficient connectivity. Its side hole mount type and wire wrap termination method offer easy installation. The contact materials of Beryllium Copper and gold plating guarantee excellent conductivity and durability, suitable for demanding environments. Meeting stringent standards, it has a voltage rating of 700 VAC and operates reliably in temperatures ranging from -65 to 150 °C. The Loop Bellow contact type and straight orientation further enhance its performance. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it provides a compact yet reliable solution for your PCB interconnection needs. Trust in the ACC17DRMS for seamless and high-quality board-to-board connections.