ACC17DRMT-S288

Heilind Number:SULACC17DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DRMT-S288

Detailed Description

Introducing the ACC17DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The two-row design and threaded mount type offer secure attachment, while the card extender termination method simplifies installation. Gold-plated Beryllium Copper contacts provide optimal signal transmission, and with a pitch of 2.54mm, it's compatible with standard PCB layouts. The loop bellow contact type and straddle orientation further enhance its versatility. With 34 positions and a tail length of 13.84mm, it accommodates complex PCB connections. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for rugged industrial and aerospace applications. Don't compromise on reliability – choose the ACC17DRMT-S288 for your connectivity needs.