ACC17DRMT

Heilind Number:SULACC17DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DRMT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DRMT

Detailed Description

Introducing the ACC17DRMT, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and excellent electrical conductivity. With a pitch of 2.54mm and contact plating in gold, it guarantees reliable signal transmission. The female connector with two rows and 34 positions offers versatile connectivity options. Its threaded mount type and wire wrap termination method provide secure attachment. Operating flawlessly in a wide temperature range from -65 to 150°C and withstanding voltages up to 700 VAC, this connector is ideal for demanding environments. The loop bellow contact type and straight orientation further enhance its performance. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Trust the ACC17DRMT for efficient and dependable board-to-board connections in aerospace, defense, and other hi-rel industries.