ACC17DRSD

Heilind Number:SULACC17DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DRSD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DRSD

Detailed Description

SKU ACC17DRSD is a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm, it offers precise connectivity in a compact form, featuring two rows and 34 positions for versatile usage. The female connector, crafted from PPS & Beryllium Copper with gold plating, ensures robust and reliable signal transmission, even in high-voltage environments up to 700 VAC. Its clearance hole mount and thru-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh industrial settings. The straight orientation and loop bellow contact type further enhance its functionality. With a tail length of 4.83mm and dimensions of 15.49mm x 9.4mm, it offers easy installation and integration. Trust ACC17DRSD for top-quality connectivity in your electronic systems.