ACC17DRSH

Heilind Number:SULACC17DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DRSH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DRSH

Detailed Description

Introducing the ACC17DRSH Board To Board PCB Connector, designed for high-performance applications requiring reliable connectivity. Featuring PPS & Beryllium Copper construction, this connector ensures durability and efficient signal transmission. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent safety standards. The gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Its 2.54mm pitch and 34 positions make it ideal for complex circuitry. Operating flawlessly in temperatures ranging from -65 to 150 °C, it suits diverse environments. The female, straight orientation connector with loop bellow contact type offers easy installation in clearance hole mounts. With a compact size of 9.4mm width and 15.49mm height, it's perfect for space-constrained PCB layouts. Trust the ACC17DRSH for seamless board-to-board connections in aerospace, defense, and industrial applications.