| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC17DRSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC17DRSI |
ACC17DRSI
| Heilind Number: | SULACC17DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC17DRSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC17DRSI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers superior durability and conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The 2.54mm pitch and 34 positions make it ideal for high-density connections. Gold-plated contacts and matte tin termination guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The threaded mount and straight orientation provide secure and easy installation. Measuring just 15.49mm in height and 9.4mm in width, it is space-efficient without compromising performance. Trust the ACC17DRSI for your critical connectivity needs.

