| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC17DRSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC17DRSS |
ACC17DRSS
| Heilind Number: | SULACC17DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC17DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC17DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of power-intensive systems. The gold-plated contacts offer superior conductivity, while the Loop Bellow contact type provides secure mating. With 34 positions and a pitch of 2.54mm, it allows for efficient signal transmission. The connector's side hole mount and thru-hole termination method make installation easy. Operating smoothly in temperatures ranging from -65 to 150°C, it's suitable for various industries. Trust in the ACC17DRSS for robust and efficient board-to-board connections.

