ACC17DRST

Heilind Number:SULACC17DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DRST
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DRST

Detailed Description

Introducing the ACC17DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures durability and reliability in extreme environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contact surfaces provide excellent conductivity, while the threaded mount type and thru-hole termination method offer secure attachment to the PCB. Its straight orientation and 2.54mm pitch make it easy to integrate into your design. With 34 positions and a loop bellow contact type, it allows for efficient data transfer. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the ACC17DRST for high-reliability connectivity in your projects.