ACC17DRTH-S13

Heilind Number:SULACC17DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULACC17DRTH-S13

Detailed Description

Introducing the ACC17DRTH-S13, a high-performance PCB connector designed for demanding applications. Crafted from durable PPS and Beryllium Copper, this female connector boasts a robust construction that ensures reliable connectivity. Featuring two rows with a pitch of 2.54mm, it offers 34 positions for seamless board-to-board connections. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the Matte Tin termination plating ensures long-term durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its clearance hole mount type and card extender termination method make installation a breeze. The Full Bellow contact type and straddle orientation further enhance its performance. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet powerful. Whether used in aerospace, telecommunications, or industrial applications, the ACC17DRTH-S13 is a reliable choice for your connectivity needs.