ACC17DRTH-S93

Heilind Number:SULACC17DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC17DRTH-S93

Detailed Description

Introducing SKU ACC17DRTH-S93, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a low 0.1 in pitch and 2.54 mm pitch, it offers seamless integration on your circuit board. The female connector, with 2 rows and 34 positions, guarantees secure connectivity. Gold-plated Beryllium Copper contacts provide optimal signal transmission, while the clearance hole mount type and thru-hole termination method ensure easy installation. Operating flawlessly in temperatures ranging from -65 to 150 °C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its straight orientation, along with a tail length of 5.08 mm, allows for efficient board-to-board connections. Measuring 10.95 mm in height and 8.38 mm in width, it offers a compact yet sturdy solution. The matte tin termination plating adds further durability. Whether used in hi-rel systems or standard applications, the ACC17DRTHS93 connector guarantees top performance. Upgrade your connectivity with this essential component.