ACC17DRTI-S13

Heilind Number:SULACC17DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULACC17DRTI-S13

Detailed Description

The ACC17DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The female gender, two rows, and threaded mount type offer versatile installation options. Utilizing a Card Extender termination method and gold-plated Beryllium Copper contacts, it guarantees optimal signal transmission. The 2.54mm pitch and Full Bellow contact type enhance connectivity efficiency. With 34 positions and a 4.7mm tail length, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. The termination plating with Matte Tin ensures durability. Classified under hi-rel connectors, the ACC17DRTIS13 is a reliable solution for critical systems.