ACC17DRTI-S93

Heilind Number:SULACC17DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC17DRTI-S93

Detailed Description

The ACC17DRTI-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is capable of handling power-intensive tasks with ease. The female gender, two rows, and straight orientation make it versatile for various PCB layouts. Its threaded mount type and thru-hole termination method provide secure and stable attachment to the board. The 34 positions with a pitch of 2.54mm allow for ample connectivity options. Gold-plated Beryllium Copper contacts and Matte Tin terminations ensure low contact resistance and long-term durability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Compact in size with a height of 10.95mm and a width of 8.38mm, it is ideal for space-constrained applications. Overall, the ACC17DRTIS93 is a reliable and high-quality connector for mission-critical electronics.