ACC17DRTI

Heilind Number:SULACC17DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULACC17DRTI

Detailed Description

Introducing the ACC17DRTI, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 2.54mm (.1in) and two rows of 34 positions each, this female connector offers seamless integration for your circuit boards. Featuring PPS and Beryllium Copper construction, it ensures durability and optimal performance in demanding environments. The contact material is gold plated for enhanced conductivity, while the termination method is through-hole for secure attachment. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, it is suitable for a wide range of applications. The straight orientation and threaded mount type facilitate easy installation, with a connector height of 10.95mm (.431in) and width of 8.38mm (.33in). Trust in the ACC17DRTI for your connectivity needs, offering superior quality and reliability in every connection.