ACC17DRTS

Heilind Number:SULACC17DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DRTS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DRTS

Detailed Description

Introducing the ACC17DRTS, a high-performance board-to-board PCB connector designed for optimal electronic connectivity. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in demanding environments. Featuring a 2.54mm pitch and 34 positions across 2 rows, it offers ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its side hole mount type and thru-hole termination method provide secure installation. The straight orientation and low profile design make it ideal for compact systems. With matte tin termination plating, it meets industry standards for performance and longevity. The ACC17DRTS is a essential component for high-reliability electronic systems.