ACC17DRXH

Heilind Number:SULACC17DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULACC17DRXH

Detailed Description

Introducing the ACC17DRXH, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted with precision, this connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliability. With a contact rating of 3A and voltage resistance up to 700VAC, it guarantees efficient power transmission. Its two rows of 34 gold-plated contacts, utilizing a Full Bellow design, offer superior signal integrity. The Thru Hole termination method and Clearance Hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, it's perfect for industrial applications. The connector's compact dimensions, with a height of 10.95mm and width of 8.38mm, save valuable PCB space. Matte Tin termination plating provides excellent conductivity. Trust the ACC17DRXH for high-speed, high-reliability connections in your next project.