ACC17DRXI

Heilind Number:SULACC17DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULACC17DRXI

Detailed Description

Introducing ACC17DRXI, a high-performance female connector designed for seamless board-to-board PCB and card edge connections. Crafted with precision using PPS and Beryllium Copper, this connector ensures superior conductivity and durability. With a pitch of 2.54mm (.1in) and 34 positions spread across 2 rows, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission even in high-voltage environments, with a maximum rating of 700 VAC. Featuring a threaded mount type and through-hole termination method, installation is secure and straightforward. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for diverse applications. Its compact design, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), saves valuable PCB space. The matte tin termination plating enhances longevity, making it a robust solution for demanding industrial environments. Trust ACC17DRXI for high-quality, high-reliability connectivity in your electronic systems.