ACC17DRXN

Heilind Number:SULACC17DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DRXN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DRXN

Detailed Description

Introducing the ACC17DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. The two-row, 34-position female connector boasts a 2.54mm pitch and straight orientation, making it ideal for compact PCB layouts. Gold-plated contacts and a full bellow design guarantee excellent signal integrity, while the Matte Tin termination plating offers durability. Operating at a wide temperature range from -65 to 150°C and rated for up to 700 VAC, this connector is suitable for various industries. Its 10.95mm height and 8.38mm width enhance PCB assembly efficiency, while the 4.7mm tail length simplifies installation. Trust the ACC17DRXN for seamless board-to-board connections in critical systems.