| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC17DRYH-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULACC17DRYH-S93 |
ACC17DRYH-S93
| Heilind Number: | SULACC17DRYH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC17DRYH-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC17DRYH-S93, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in even the harshest environments. Featuring a 2.54mm pitch and 34 positions, it offers ample connectivity options. The female gender and straight orientation make it easy to integrate into your PCB layout. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the matte tin termination plating ensures secure soldering. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with the ACC17DRYHS93.

