ACC17DRYH

Heilind Number:SULACC17DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DRYH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DRYH

Detailed Description

Introducing the ACC17DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper materials, this connector ensures exceptional durability and conductivity. Featuring a contact plating of gold and termination plating of matte tin, it guarantees reliable signal transmission even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and data-intensive systems. The Full Bellow contact type and straight orientation provide secure and stable connections. With 34 positions and a pitch of 2.54mm, it offers versatility in circuit design. Operating smoothly in temperatures ranging from -65 to 150°C, it is ideal for aerospace, military, and industrial applications. Trust the ACC17DRYH for superior performance in your electronic designs.