ACC17DRYS

Heilind Number:SULACC17DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DRYS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DRYS

Detailed Description

The ACC17DRYS is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3 A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The connector has a female gender with two rows of 34 contacts in a 2.54 mm pitch, allowing for efficient PCB connections. Its side hole mount and thru-hole termination method offer secure attachment. The contact material is gold-plated Beryllium Copper, guaranteeing reliable performance. Operating in a wide temperature range from -65 to 150 °C, this connector is ideal for harsh environments. Its straight orientation and compact dimensions of 10.95 mm height and 8.38 mm width make it versatile for various board-to-board and card edge applications. With matte tin termination plating and full bellow contact type, the ACC17DRYS ensures excellent signal integrity. Perfect for industrial and commercial use, this connector meets the highest quality standards.