ACC17DSXI

Heilind Number:SULACC17DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DSXI
Amperage:3 A
Gender:Female
Number of Contacts:17
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DSXI

Detailed Description

Introducing the ACC17DSXI, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with PPS and Beryllium Copper materials, this connector guarantees superior conductivity and durability. Featuring a 17-position configuration and a 2.54mm pitch, it offers seamless connectivity in demanding electronic applications. The contact type, Full Bellow, ensures secure mating, while gold plating enhances signal transmission efficiency. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. Its threaded mount and thru-hole termination method provide easy and secure installation. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves valuable board space. The termination plating of Matte Tin offers added protection against corrosion. Engineered for performance and longevity, the ACC17DSXI is the perfect choice for critical electronic connections.