ACC17DTAD

Heilind Number:SULACC17DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DTAD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DTAD

Detailed Description

The ACC17DTAD Connector, featuring a rugged design with PPS and Beryllium Copper construction, is a high-performance component suitable for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector offers reliable power transmission. Its two-row layout, right-angle orientation, and clearance hole mount type make it versatile for various PCB configurations. The 34 gold-plated contact positions, utilizing loop bellow technology, ensure secure and low-resistance connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact dimensions of 15.49mm in height and 9.4mm in width, along with a tail length of 2.54mm, facilitate efficient board-to-board connections. Matte Tin termination plating guarantees durability and corrosion resistance. Meeting stringent quality standards, this ACC17DTAD model is a reliable choice for aerospace, defense, and industrial applications.