ACC17DTAT

Heilind Number:SULACC17DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DTAT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DTAT

Detailed Description

Introducing the ACC17DTAT Board To Board PCB Connector, engineered for high-performance applications. This female connector features two rows with a pitch of 2.54 mm, ensuring secure and precise connections. Crafted with PPS and Beryllium Copper, it guarantees durability and reliability. The termination method is via Thru Hole mounting, with contact plating in Gold for optimal conductivity. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 150 °C, it's suitable for diverse environments. With a right-angle orientation and 34 positions, it offers versatility in PCB assemblies. The connector's loop bellow contact type and matte tin termination plating further enhance its functionality. Compact in size with a height of .61 in and a width of 9.4 mm, it's ideal for space-constrained designs. Trust the ACC17DTAT for seamless connectivity in your electronic systems.