ACC17DTBI

Heilind Number:SULACC17DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DTBI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DTBI

Detailed Description

Introducing our ACC17DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for a wide range of power and signal transmission needs. The gold-plated contacts guarantee excellent conductivity, while the threaded mount type and thru-hole termination method provide secure attachment to PCBs. Boasting a right-angle orientation, loop bellow contact type, and 34 positions spread across two rows, it offers versatile connectivity options. With a wide operating temperature range of -65 to 150 °C, this connector is ideal for use in aerospace, defense, and other high-reliability applications. Measuring just 15.49 mm in height and 9.4 mm in width, it is compact yet robust, making it perfect for space-constrained designs. Trust the ACC17DTBI for your critical interconnect needs.