ACC17DTBN

Heilind Number:SULACC17DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DTBN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DTBN

Detailed Description

Introducing the ACC17DTBN, a high-performance PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector guarantees superior conductivity and durability. Featuring a female gender with two rows and a contact pitch of 2.54mm, it offers seamless integration into your circuit board. The contact material is Beryllium Copper with gold plating, ensuring reliable signal transmission. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its right-angle orientation and 34 positions make it versatile for various board-to-board connections. The termination method is through-hole, with matte tin plating for added protection. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Whether in aerospace, telecommunications, or industrial settings, the ACC17DTBN is the ideal choice for your connectivity needs.