ACC17DTKD

Heilind Number:SULACC17DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DTKD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DTKD

Detailed Description

ACC17DTKD - This high-quality board-to-board PCB connector features a durable construction with PPS and Beryllium Copper materials. With a 2-row, 34-position design and a pitch of 2.54mm, it offers reliable connectivity in various electronic applications. The female connector, featuring a clearance hole mount type and thru-hole termination method, ensures easy and secure installation. Its contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Rated for 700VAC and 3A, it's suitable for high-power transmission. The connector's loop bellow contact type and straight orientation further enhance its performance. Operating in a wide temperature range from -65 to 150°C, it's ideal for use in diverse environments. With a tail length of 4.83mm and a compact height and width of 15.49mm and 9.4mm, respectively, it offers space-efficient connectivity solutions. The termination plating of matte tin ensures long-term reliability. This connector is part of our extensive range of hi-rel connectors, meeting stringent quality standards for performance-critical applications. Upgrade your PCB connections with the ACC17DTKD.