| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC17DTKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULACC17DTKN |
ACC17DTKN
| Heilind Number: | SULACC17DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC17DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC17DTKN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring two rows of 34 female contacts made of PPS and Beryllium Copper with gold plating, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various industrial applications. The straight orientation and no mounting requirement make installation easy. Operating in temperatures ranging from -65 to 150°C, this connector guarantees consistent performance even in extreme conditions. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for efficient PCB layout. Trust the ACC17DTKN for secure and efficient board-to-board connections in your projects.

