ACC17DTMD

Heilind Number:SULACC17DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DTMD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DTMD

Detailed Description

Introducing the ACC17DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers robust power transmission capabilities. The gold-plated contact pins guarantee excellent signal integrity, while the loop bellow contact type and right-angle orientation provide efficient PCB mating. With 34 positions and a pitch of 2.54mm, it allows for dense PCB layouts. The clearance hole mount and thru-hole termination method make installation easy. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Trust the ACC17DTMD for secure and durable board-to-board connections in your applications.