ACC17DTMH

Heilind Number:SULACC17DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DTMH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DTMH

Detailed Description

The ACC17DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durable and reliable connectivity. With a 2-row, 34-position female interface and loop bellow contact type, it offers efficient signal transmission. The gold-plated contacts guarantee optimal conductivity, even at high voltages of up to 700 VAC. This connector, with a right-angle orientation and clearance hole mount type, is versatile and easy to install. Its matte tin termination plating and wide operating temperature range of -65 to 150 °C make it suitable for various environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for mission-critical systems, the ACC17DTMH is a top choice for professionals in the electrical and electronics industries.