ACC17DTMS

Heilind Number:SULACC17DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC17DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC17DTMS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC17DTMS

Detailed Description

Introducing the ACC17DTMS, a high-performance board to board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and 34 positions, it offers ample connectivity options. The gold-plated contact surfaces guarantee optimal signal transmission while the loop bellow design and side hole mount type facilitate secure and efficient assembly. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for various industrial settings. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. Trust the ACC17DTMS for seamless and durable board connectivity in your electronic systems.