ACC18DCKD-S288

Heilind Number:SULACC18DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DCKD-S288

Detailed Description

ACC18DCKD-S288 offers a robust solution for board-to-board connectivity, crafted from PPS and Beryllium Copper for enhanced durability. With a sleek design featuring two rows and a 2.54mm pitch, this connector ensures secure and precise mating. Ideal for high-power applications, it boasts a 3A amperage and 700VAC voltage rating. The gold-plated Beryllium Copper contacts guarantee reliable signal transmission, even in demanding environments with an operating temperature range of -65 to 150°C. Tailored for female gender and straddle orientation, it facilitates seamless integration into electronic systems. Its 36 positions, along with a loop bellow contact type, cater to complex connectivity needs. The termination method, card extender, and termination plating in matte tin further enhance its performance. Measuring at a compact height of 15.49mm and width of 9.4mm, it optimizes space utilization on PCBs. Compliant with stringent quality standards, this connector, classified under hi-rel connectors, is a dependable choice for mission-critical applications. Explore the ACC18DCKDS288 for efficient and durable board-to-board connections.