ACC18DCKD

Heilind Number:SULACC18DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DCKD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DCKD

Detailed Description

Introducing the ACC18DCKD, a high-performance female connector designed for board-to-board PCB applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity in demanding environments. With a contact plating of gold and termination plating of matte tin, it guarantees excellent signal transmission and corrosion resistance. The Loop Bellow contact type and straight orientation provide easy and secure connections, while the 36 positions and 2.54mm pitch offer versatility in design. Operating at temperatures ranging from -65 to 150°C and with a 700VAC voltage rating, this connector is suitable for a wide range of industrial applications. The clearance hole mount type and thru-hole termination method make installation a breeze, with a tail length of 4.83mm ensuring a snug fit. Compact yet durable, the ACC18DCKD is a must-have component for any PCB assembly project.