ACC18DCKH

Heilind Number:SULACC18DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULACC18DCKH

Detailed Description

The ACC18DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in extreme conditions. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. The female connector has two rows with a total of 36 positions, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method facilitate easy installation. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. The loop bellow contact type and straight orientation further enhance signal transmission efficiency. With a pitch of 2.54 mm (.1 in) and a tail length of 4.83 mm (.19 in), precise connections are ensured. Matte Tin termination plating adds to its robustness. Measuring .61 inches in height and 9.4 mm (.37 in) in width, this connector is compact yet powerful. It belongs to the hi-rel category and is designated as ACC18DCKH, meeting stringent quality standards. Perfect for use in aerospace, defense, and industrial applications, the ACC18DCKH is the ultimate choice for reliable board-to-board connections.