ACC18DCKI-S288

Heilind Number:SULACC18DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DCKI-S288

Detailed Description

Introducing the ACC18DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a compact design, it offers 36 positions in a 2-row configuration, making it ideal for space-constrained environments. The threaded mount type and card extender termination method provide secure and stable connections. Gold-plated Beryllium Copper contacts offer superior conductivity and durability, while the loop bellow contact type ensures efficient data transfer. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for harsh industrial environments. Its matte tin termination plating guarantees long-term performance. Trust the ACC18DCKI-S288 for your critical connectivity needs.