ACC18DCKI

Heilind Number:SULACC18DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DCKI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DCKI

Detailed Description

Introducing the ACC18DCKI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees safe and efficient power transmission. The female gender, threaded mount type, and thru-hole termination method make it easy to install on PCBs. Its two rows of 36 gold-plated contacts, with a pitch of 2.54mm, provide secure connections with minimal signal loss. The contact material and plating of Beryllium Copper and Gold, along with matte tin termination plating, offer excellent corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its straight orientation, loop bellow contact type, and compact size of 9.4mm in width and 15.49mm in height, make it versatile for various PCB applications. Trust the ACC18DCKI for high-reliability board-to-board and card edge connections.