| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC18DCKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC18DCKN-S288 |
ACC18DCKN-S288
| Heilind Number: | SULACC18DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC18DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC18DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The 2.54mm pitch and 36 positions offer ample connectivity options, while the gold-plated contacts guarantee low contact resistance. The termination method of card extender and orientation of straddle make installation easy. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial settings. Trust in the ACC18DCKNS288 for secure and efficient board-to-board connections.

