ACC18DCKS-S288

Heilind Number:SULACC18DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULACC18DCKS-S288

Detailed Description

The ACC18DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a 3A amperage rating and 700VAC voltage rating, it ensures safe and efficient power transmission. The female gender, 2 rows of 36 positions, and side hole mount type make it versatile for various connectivity needs. Utilizing card extender termination method and gold-plated Beryllium Copper contacts, it guarantees excellent signal integrity. The loop bellow contact type and straddle orientation further enhance its performance. With an operating temperature range of -65 to 150°C, it is suitable for harsh environments. The Matte Tin termination plating ensures long-term durability. Measuring 9.4mm in width and 15.49mm in height, it offers a compact yet robust solution for your connectivity requirements. The ACC18DCKS-S288 is the ideal choice for high-reliability applications in aerospace, defense, and industrial sectors.