ACC18DCKS

Heilind Number:SULACC18DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DCKS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DCKS

Detailed Description

Introducing the ACC18DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of power-intensive systems. The female gender, two rows, and side-hole mount type offer versatile installation options. Utilizing a gold-plated Beryllium Copper contact material in a loop bellow configuration, it guarantees low contact resistance and superior signal integrity. With 36 positions, this connector facilitates complex board-to-board connections. Its straight orientation and thru-hole termination method make assembly easy and efficient. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for aerospace, military, and industrial applications. The Matte Tin termination plating ensures durability and longevity. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on the PCB. Trust the ACC18DCKS for high-reliability connections in your critical systems.