ACC18DETH

Heilind Number:SULACC18DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULACC18DETH

Detailed Description

Introducing the ACC18DETH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity, making it ideal for industrial and aerospace applications. With a current rating of 3A and a voltage resistance of 700VAC, it ensures safe and efficient operation. The two-row design with 36 positions allows for versatile connectivity options, while the gold-plated cantilever contacts ensure low contact resistance and optimal signal integrity. With a clearance hole mount and thru-hole termination method, installation is quick and easy. Operating in temperatures ranging from -65 to 150°C, this connector is built to perform in extreme conditions. Trust the ACC18DETH for your critical connection needs.