ACC18DETN

Heilind Number:SULACC18DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DETN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DETN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DETN

Detailed Description

This high-performance board-to-board PCB connector, ACC18DETN, combines PPS and Beryllium Copper construction for exceptional durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission in demanding industrial applications. Featuring a female gender, 2 rows of contacts, and a straight orientation, it offers easy and secure connectivity. The cantilever contact type with gold plating guarantees low contact resistance and optimal signal integrity. Designed for through-hole mounting, it boasts a pitch of 2.54mm and a total of 36 positions. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for use in various environments. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust, making it ideal for space-constrained PCB assemblies. Compliant with high-reliability standards, it is a dependable choice for critical electronic systems.