ACC18DEYH

Heilind Number:SULACC18DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DEYH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DEYH

Detailed Description

The ACC18DEYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity with a voltage rating of 700 VAC and amperage of 3 A. With two rows and 36 positions, it offers ample connectivity options in a compact form factor. The contact material is gold-plated Beryllium Copper for optimal signal transmission, while the termination method is via thru-hole mounting for secure attachment. This connector is suitable for use in a wide operating temperature range from -65 to 150 °C, making it ideal for harsh environments. Its straight orientation and cantilever contact type further enhance its versatility. With a tail length of 11.18 mm and dimensions of 10.95 mm in height and 8.38 mm in width, it is easy to install and compatible with various PCB designs. The matte tin termination plating ensures long-term durability. Overall, the ACC18DEYH is a top choice for high-reliability applications in industrial, aerospace, and telecommunications sectors.