| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC18DEYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC18DEYN |
ACC18DEYN
| Heilind Number: | SULACC18DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC18DEYN |
| ECAD Model: |
Specifications
Detailed Description
SKU ACC18DEYN features a female connector with two rows and a contact layout of 36 positions, designed for seamless board-to-board or card edge connections. The 2.54mm pitch, gold-plated beryllium copper contacts ensure optimal conductivity, rated for up to 700VAC and 3A. With a cantilever contact type and straight orientation, it offers reliable signal transmission in high-density electronic applications. The termination method is through hole, with a tail length of 11.18mm for secure attachment. Operating in temperatures ranging from -65 to 150°C, this connector guarantees performance in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet durable, with termination plating in matte tin. Perfect for demanding PCB designs, this product is a dependable choice for your connectivity needs.

