ACC18DRAN-S93

Heilind Number:SULACC18DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC18DRAN-S93

Detailed Description

ACC18DRAN-S93 presents a high-performance board-to-board PCB connector designed for demanding applications. Featuring double rows with a total of 36 female contact positions, this connector offers secure and efficient connectivity. Its durable construction, with PPS and Beryllium Copper materials, ensures reliable performance even in harsh environments. The contact plating of gold and termination plating of matte tin enhance conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it facilitates efficient power transfer while maintaining safety standards. Operating temperature ranging from -65 to 150°C, along with a right-angle orientation, provides flexibility in installation. The full bellow contact type guarantees a stable connection, making it ideal for various electronic devices. Whether used in aerospace, industrial, or telecommunications equipment, this connector meets the highest standards of quality and performance.