ACC18DRAN

Heilind Number:SULACC18DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DRAN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DRAN

Detailed Description

Introducing SKU ACC18DRAN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a 2-row, 36-position female design and a pitch of 2.54mm, it offers versatility in circuit connections. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its right-angle orientation and no mounting requirement make installation easy. With a wide operating temperature range of -65 to 150°C, it is ideal for use in various environments. RoHS compliant and terminated with matte tin, it meets international standards for environmental sustainability. Upgrade your connectivity solutions with the ACC18DRAN connector.