ACC18DRAS

Heilind Number:SULACC18DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULACC18DRAS

Detailed Description

ACC18DRAS presents a top-tier solution for board-to-board connectivity, boasting PPS and Beryllium Copper construction for unparalleled performance. Designed with a female gender, this connector features two rows, facilitating efficient data transfer. With a side hole mount type and thru-hole termination method, installation is swift and secure. The contact material of Beryllium Copper, plated with gold, ensures optimal conductivity, while the full bellow contact type guarantees reliable connections. Operating at up to 700 VAC and with an amperage of 3A, it's suitable for various applications. This right-angle orientation, with 36 positions and a tail length of 3.18mm, offers versatility in design. Resilient in harsh environments, it has an operating temperature range of -65 to 150°C. Measuring 10.95mm in height and 8.38mm in width, it's compact yet robust. Terminated with matte tin, it meets high standards for quality. A key component in hi-rel applications, this connector, with the acronym ACC18DRAS, excels in performance and durability.