ACC18DREH

Heilind Number:SULACC18DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DREH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC18DREH

Detailed Description

ACC18DREH, featuring PPS & Beryllium Copper construction, is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and voltage resistance of 700VAC, it ensures reliable power transmission. The female connector, with two rows of 36 positions each, offers ample connectivity options. Its clearance hole mount and eyelet termination method facilitate easy installation. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The full bellow contact type and straight orientation further enhance its performance. With a compact size (10.95mm height, 8.38mm width), it saves space on the PCB. Meeting stringent quality standards, this connector is ideal for use in aerospace, military, and other hi-rel applications.