ACC18DREI-S13

Heilind Number:SULACC18DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC18DREI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC18DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULACC18DREI-S13

Detailed Description

Featuring a robust design, the ACC18DREI-S13 Board To Board PCB Connector is engineered for high-performance applications. Made with PPS and Beryllium Copper, this connector ensures durability and reliability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The female connector with two rows and a threaded mount type facilitates secure connections. Utilizing the Card Extender termination method and Gold contact plating, it guarantees low contact resistance and high conductivity. The 36-position connector, with a pitch of 2.54mm, enables precise and stable interfacing. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for extreme conditions. Its Full Bellow contact type and Straddle orientation further enhance connectivity. The Matte Tin termination plating ensures solderability. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. The ACC18DREIS13 is the perfect choice for high-reliability applications.